1SD1548AI UL

DigiKey Part Number
1SD1548AIUL-ND
Manufacturer
Manufacturer Product Number
1SD1548AI UL
Description
IC GATE DRVR HALF-BRIDGE MODULE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
-
Number of Drivers
1
Gate Type
IGBT, N-Channel, P-Channel MOSFET
Voltage - Supply
15V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
48A, 48A
Input Type
-
Rise / Fall Time (Typ)
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
16$131.25000$2,100.00
Manufacturers Standard Package