
801-011-02ZN9-4PA | ||
---|---|---|
Digi-Key Part Number | 2992-801-011-02ZN9-4PA-ND | |
Manufacturer | Glenair | |
Manufacturer Product Number | 801-011-02ZN9-4PA | |
Description | CONN PLUG MALE 4POS GOLD SOLDER | |
Detailed Description | 4 (Power) Position Circular Connector Plug, Male Pins Solder | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bag | |
Product Status | Active | |
Connector Type | ||
Number of Positions | 4 (Power) | |
Shell Size - Insert | 9-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Zinc Nickel | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Military | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Mighty Mouse Series 80 |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $702.23000 | $702.23 |
4 | $530.71000 | $2,122.84 |
10 | $331.71000 | $3,317.10 |
20 | $254.03000 | $5,080.60 |
50 | $194.16000 | $9,708.00 |
Attribute | Description |
---|---|
Other Names | 2992-801-011-02ZN9-4PA |
Standard Package | 1 |