
801-007-16M7-10SB | ||
---|---|---|
Digi-Key Part Number | 2992-801-007-16M7-10SB-ND | |
Manufacturer | Glenair | |
Manufacturer Product Number | 801-007-16M7-10SB | |
Description | CONN PLUG FMALE 10POS CRIMP | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Crimp | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bag | |
Product Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | 7-10 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Military | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Mighty Mouse Series 80 |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $700.04000 | $700.04 |
4 | $529.07000 | $2,116.28 |
10 | $330.67000 | $3,306.70 |
20 | $253.24000 | $5,064.80 |
50 | $193.56000 | $9,678.00 |
Attribute | Description |
---|---|
Other Names | 2992-801-007-16M7-10SB |
Standard Package | 1 |