
SCBM8W8S37000G | ||
---|---|---|
Digi-Key Part Number | 2403-SCBM8W8S37000G-ND | |
Manufacturer | Positronic | |
Manufacturer Product Number | SCBM8W8S37000G | |
Description | CONN D-SUB RCPT 8POS VERT SLDR | |
Detailed Description | 8 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Box | |
Product Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 8 (Power) | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Shell Size, Connector Layout | 4 (DC, C) - 8W8 | |
Contact Type | Power | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Brass, Gold Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 50A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | Blue | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Combo D-Sub Catalog |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
ECCN | EAR99 |
HTSUS | 8536.69.5050 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $276.47000 | $276.47 |
Attribute | Description |
---|---|
Other Names | 2403-SCBM8W8S37000G |
Standard Package | 1 |