
PVC4000EVKSAE | ||
---|---|---|
Digi-Key Part Number | 3567-PVC4000EVKSAE-ND | |
Manufacturer | ||
Manufacturer Product Number | PVC4000EVKSAE | |
Description | SENSOR 14.7PSI 1/4" | |
Detailed Description | Pressure Sensor 0 ~ 14.7PSI (0 ~ 101.33kPa) Vacuum Male - 1/4" (6.35mm) SAE Flare Cylinder, Threaded | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Posifa Technologies | |
Series | - | |
Package | Bag | |
Product Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vacuum | |
Operating Pressure | 0 ~ 14.7PSI (0 ~ 101.33kPa) | |
Output Type | Digital - I²C | |
Accuracy | ±10% | |
Voltage - Supply | 2.7V ~ 5V | |
Port Size | Male - 1/4" (6.35mm) SAE Flare | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Wire Leads with Connector | |
Maximum Pressure | 450PSI (3102.64kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
Resource Type | Link |
---|---|
Datasheets | PVC4000EVK |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH info available upon request |
ECCN | EAR99 |
HTSUS | 9026.20.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $79.00000 | $79.00 |
10 | $59.00000 | $590.00 |
100 | $49.00000 | $4,900.00 |
Attribute | Description |
---|---|
Other Names | 3567-PVC4000EVKSAE |
Standard Package | 1 |