
6108 | ||
---|---|---|
Digi-Key Part Number | 6108-ND | |
Manufacturer | ||
Manufacturer Product Number | 6108 | |
Description | TEST CLIP SOIC 40 (2 X 20) | |
Detailed Description | SOIC, 0.30 to 0.60" Wide Test Clip 40 (2 x 20) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Pomona Electronics | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Type | SOIC, 0.30 to 0.60" Wide | |
Number of Positions or Pins (Grid) | 40 (2 x 20) | |
Contact Finish | Gold | |
Contact Material | - |
Resource Type | Link |
---|---|
Datasheets | 6108 |
Product Training Modules | Test Clips and Adapters |
Video File | Who is Pomona Electronics? |
PCN Obsolescence/ EOL | Mult Devs - obsolete 18/MAY/2020 |
HTML Datasheet | 6108 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8535.90.8040 |
Attribute | Description |
---|---|
Other Names | 1777514 6108-NDR |
Standard Package | 2 |