cms-photo-not-available

4279-48

Digi-Key Part Number
4279-48-ND
Manufacturer
Pomona Electronics
Manufacturer Product Number
4279-48
Supplier
Description
CABLE BANTAM PHONE PLUGS 48"
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Cable Stereo (3 Conductor, TRS) Bantam Plug To Bantam Plug 4.0' (1.22m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Pomona Electronics
Series
Package
Bulk
Part Status
Active
1st Connector
Bantam Plug
2nd Connector
Bantam Plug
Channels
Stereo (3 Conductor, TRS)
Length
4.0' (1.22m)
Color
Gray
Shielding
Shielded
Usage
Patch
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
Bulk
QtyUnit PriceExt Price
2$42.99000$85.98
Additional Resources
AttributeDescription
Other Names
1925864
4279-48-NDR
Standard Package2