
709-W | ||
---|---|---|
Digi-Key Part Number | 2372-709-W-ND | |
Manufacturer | ||
Manufacturer Product Number | 709-W | |
Description | LENS WHITE 360DEG FRESNEL RING | |
Detailed Description | Lens Cap White 360° Fresnel Ring | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Polymer Optics Ltd. | |
Series | - | |
Package | Bag | |
Product Status | Active | |
Type | Lens Cap | |
Color | White | |
Number of LEDs | 1 | |
Lens Style | Round with Domed Top | |
Lens Size | 19.5mm Dia | |
Lens Transparency | - | |
Optical Pattern | Fresnel Ring | |
Viewing Angle | 360° | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | - |
Resource Type | Link |
---|---|
Datasheets | 709-x Datasheet |
Video File | Polymer Optics Cap Lens |
HTML Datasheet | 709-x Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9001.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $1.13000 | $11.30 |
1,001 | $0.66000 | $660.66 |
5,001 | $0.50000 | $2,500.50 |
10,001 | $0.45000 | $4,500.45 |
Attribute | Description |
---|---|
Other Names | 2372-709-W |
Standard Package | 1 |