Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | Pololu 20D metal Gear Motors, Magnetic Encoder Pair Kit | |
Housing Material | - | |
Material - Magnet | - | |
Package / Case | Cylinder | |
Size | 0.382" Dia x 0.079" H (9.70mm x 2.00mm) | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $0.99000 | $4.95 |