4685

DigiKey Part Number
2183-4685-ND
Manufacturer
Manufacturer Product Number
4685
Description
100:1 METAL GEARMOTOR 37DX57L MM
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 100 RPM 8W 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
24VDC
RPM
100 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
8W
Encoder Type
-
Size / Dimension
Round - 1.457" Dia (37.00mm)
Diameter - Shaft
0.236" (6.00mm)
Length - Shaft and Bearing
0.866" (22.00mm)
Mounting Hole Spacing
1.220" (31.00mm)
Termination Style
Quick Connect
Features
-
Gear Reduction Ratio
100
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$32.95000$32.95