2879
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2879

Digi-Key Part Number
2183-2879-ND
Manufacturer
Manufacturer Product Number
2879
Description
STSPIN820 STPR MTR DRVR CARRIER
Detailed Description
Stepper, Bipolar 7 ~ 45VDC Supply 0.9A 7 ~ 45V Load
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Pololu Corporation
Series
-
Package
Bulk
Product Status
Active
Type
Board
Motor Type
Stepper
Control / Drive Type
Stepper, Bipolar
Number of Motors
1
Voltage - Load
7 ~ 45V
Current - Output
0.9A
Voltage - Supply
7 ~ 45VDC
Interface
Step / Direction
Mounting Type
Through Hole
Operating Temperature
-
Features
-
For Use With/Related Products
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8542.31.0000
60 In Stock

All prices are in USD
Bulk
QtyUnit PriceExt Price
1$17.75000$17.75
Additional Resources
AttributeDescription
Other Names2183-2879
Standard Package1