USD

14-2626

14-2626

Digi-Key Part Number
2368-14-2626TR-ND
Manufacturer
Plymouth
Manufacturer Product Number
14-2626
Supplier
Description
TAPE PLYSEAL INSULATING MASTIC
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Mastic Tape Tape Adhesive Black 3.75" (95.25mm) 3 3/4" X 10' (3.0m) 3.3 yds
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Plymouth
Series
Package
Bulk
Part Status
Active
Tape Type
Mastic Tape
Adhesive
-
Backing, Carrier
-
Thickness
0.1260"" (126.0 mils, 3.200mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
3.75"" (95.25mm) 3 3/4
Length
10' (3.0m) 3.3 yds
Color
Black
Usage
Insulating, Moisture Sealing
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
41°F ~ 95°F (5°C ~ 35°C)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS4005.91.0000
Price and Procurement

Additional Resources
AttributeDescription
Other Names2368-14-2626TR
Standard Package1