USD

14-2622

14-2622

Digi-Key Part Number
2368-14-2622TR-ND
Manufacturer
Plymouth
Manufacturer Product Number
14-2622
Supplier
Description
TAPE PLYSEAL INSULATING MASTIC
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Mastic Tape Tape Adhesive Black 4.00" (101.60mm) X 6.5' (1.98m) 2.2 yds
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Plymouth
Series
Package
Bulk
Part Status
Active
Tape Type
Mastic Tape
Adhesive
-
Backing, Carrier
Vinyl
Thickness
0.1291"" (129.1 mils, 3.280mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
4.00"" (101.60mm)
Length
6.5' (1.98m) 2.2 yds
Color
Black
Usage
Insulating, Moisture Sealing
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
41°F ~ 95°F (5°C ~ 35°C)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS4005.91.0000
Price and Procurement

Additional Resources
AttributeDescription
Other Names2368-14-2622TR
Standard Package1