



4897127010014 | |
|---|---|
DigiKey Part Number | 5698-4897127010014-ND |
Manufacturer | |
Manufacturer Product Number | 4897127010014 |
Description | Soldering iron kit & multimeter |
Customer Reference | |
Detailed Description | Soldering Tip Assorted For |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Plusivo | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Assorted | |
Height | - | |
Width | - | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 392°F ~ 842°F (200°C ~ 450°C) |

