0721248989420 | |
---|---|
DigiKey Part Number | 5698-0721248989420TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0721248989420 |
Description | DIGITAL MULTIMETER 2000 COUNTS |
Customer Reference | |
Detailed Description | Handheld Digital (DMM) Multimeter Digit Display Voltage, Current, Resistance Function Features |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Plusivo | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Count | 2000 | |
Function | Voltage, Current, Resistance | |
Includes | Battery, Clips, Manual, Temperature Probe, Test Leads |