Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Plusivo | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Assorted | |
Height | - | |
Width | - | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 392°F ~ 842°F (200°C ~ 450°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.99000 | $16.99 |
2 | $16.49000 | $32.98 |
3 | $15.99000 | $47.97 |