
10100515R | |
|---|---|
DigiKey Part Number | 2657-10100515R-ND |
Manufacturer | |
Manufacturer Product Number | 10100515R |
Description | G121SN01 AUO BACKLIGHTS |
Customer Reference | |
Detailed Description | CCFL, Tri-Phosphor RGB White Lamp 1000V (Start), 590V (Operating) 6 mA 34000 cd/m2 2.2mm x 258mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Plazmo Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CCFL, Tri-Phosphor RGB White Lamp | |
Voltage | 1000V (Start), 590V (Operating) | |
Current | 6 mA | |
Output | 34000 cd/m2 | |
Size / Dimension | 2.2mm x 258mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.25000 | $56.25 |
| 10 | $47.82000 | $478.20 |
| 50 | $45.17000 | $2,258.50 |
| 100 | $42.25000 | $4,225.00 |

