202049J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202049J

Digi-Key Part Number
2692-202049J-ND
Manufacturer
Manufacturer Product Number
202049J
Description
CONNECTOR EZEX38 SHIELDED RJ45 I
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Platinum Tools
Series
-
Package
Canister
Product Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Shielded
Ratings
Cat5e
Ingress Protection
-
Termination
IDC
Length
-
Color
Translucent - Clear
Wire Gauge
22-24 AWG
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
-
Voltage Rating
-
Housing Material
-
Shield Material
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4030
Additional Resources
AttributeDescription
Other Names2692-202049J
Standard Package50