100047C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100047C

Digi-Key Part Number
2692-100047C-ND
Manufacturer
Manufacturer Product Number
100047C
Description
CONNECTOR EZEX38 (CAT5E 24 AWG)
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Platinum Tools
Series
-
Package
Retail Package
Product Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Unshielded
Ratings
Cat5e
Ingress Protection
-
Termination
IDC
Length
-
Color
Translucent - Clear
Wire Gauge
22-24 AWG
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
-
Voltage Rating
-
Housing Material
-
Shield Material
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4030
Additional Resources
AttributeDescription
Other Names2692-100047C
Standard Package50