XT-715A | |
---|---|
DigiKey Part Number | 2996-XT-715A-ND |
Manufacturer | Planet |
Manufacturer Product Number | XT-715A |
Description | Planet XT-715A 10GBASE-T to 10GB |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Planet | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Managed | |
Configuration | Fixed + SFP | |
Copper Ports | 1 | |
Copper Type | 2500/5000/10000 | |
Fiber Ports | 1 | |
Fiber Type | SFP+ | |
SFP/XFP Ports | 1 | |
Features | LFPT | |
Distance | Varies | |
MTU | Jumbo | |
Voltage - Input | 5V | |
Connector Type | RJ45, LC, SFP | |
Mounting Type | DIN Rail, Wall Mount | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $136.00000 | $136.00 |