
Type | Description | Select |
---|---|---|
Category | ||
Mfr | PKCELL | |
Series | ||
Package | Box | |
Product Status | Active | |
Battery Chemistry | Lithium Thionyl Chloride | |
Battery Cell Size | 1/2AA | |
Voltage - Rated | 3.6 V | |
Capacity | 1.2Ah | |
Size / Dimension | - | |
Termination Style | Button Top (Extending) | |
Discharge Rate | 50mA | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Resource Type | Link |
---|---|
Datasheets | ER14250 Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8506.50.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
4 | $4.00000 | $16.00 |
20 | $3.75000 | $75.00 |
100 | $3.50000 | $350.00 |
Attribute | Description |
---|---|
Other Names | 2375-ER14250-1200 |
Standard Package | 120 |