MNK00061 | |
---|---|
DigiKey Part Number | 1778-1173-ND |
Manufacturer | |
Manufacturer Product Number | MNK00061 |
Description | RELAY FOR MICRO:BIT |
Customer Reference | |
Detailed Description | Solid State Relay micro:bit Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | micro:bit | |
Type | Relay | |
Function | Solid State | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.88000 | $10.88 |