
KBOT0011 | ||
---|---|---|
Digi-Key Part Number | 1778-KBOT0011-ND | |
Manufacturer | ||
Manufacturer Product Number | KBOT0011 | |
Description | KITTY CASE FOR MICRO:BIT - ORANG | |
Detailed Description | Case Rubber Orange Hand Held 1.772" L x 2.205" W (45.00mm x 56.00mm) X 0.197" (5.00mm) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Pimoroni Ltd | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Container Type | Case | |
Platform | micro:bit | |
Size / Dimension | 1.772" L x 2.205" W (45.00mm x 56.00mm) | |
Height | 0.197" (5.00mm) | |
Area (L x W) | 3.91in² (25.2cm²) | |
Design | Hand Held | |
Material | Rubber | |
Color | Orange | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
Attribute | Description |
---|---|
Other Names | 1778-KBOT0011 |
Standard Package | 1 |