MS-324-7-3-0500

DigiKey Part Number
2010-1197-ND
Manufacturer
Manufacturer Product Number
MS-324-7-3-0500
Description
NORMALLY CLOSED REED SENSOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NC Wire Leads Flange Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PIC GmbH
Series
-
Packaging
Bulk
Part Status
Active
Type
Reed Switch
Output Type
SPST-NC
Actuator Material
Magnet
Termination Style
Wire Leads
Frequency
100 Hz
Voltage - Supply
-
Must Operate
20 ~ 25AT
Must Release
-
Operating Temperature
-20°C ~ 85°C
Package / Case
Flange Mount
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.86000$2.86
10$2.74300$27.43
50$2.32600$116.30
100$2.17090$217.09
250$2.10000$525.00
Manufacturers Standard Package