
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NC | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 100 Hz | |
Voltage - Supply | - | |
Must Operate | 20 ~ 25AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.64000 | $5.64 |
10 | $4.71200 | $47.12 |
50 | $4.12020 | $206.01 |
100 | $3.89180 | $389.18 |
250 | $3.61836 | $904.59 |
500 | $3.43406 | $1,717.03 |
1,000 | $3.26909 | $3,269.09 |
2,500 | $3.07951 | $7,698.77 |