Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Unipolar Switch | |
Output Type | Voltage | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | 2.7V ~ 24V | |
Must Operate | 5.5mT | |
Must Release | 3.5mT | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.82000 | $5.82 |
5 | $5.21800 | $26.09 |
10 | $4.99600 | $49.96 |
25 | $4.73000 | $118.25 |
50 | $4.54840 | $227.42 |
100 | $4.38190 | $438.19 |
500 | $4.04698 | $2,023.49 |
1,000 | $3.92219 | $3,922.19 |