cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIS-0388

Digi-Key Part Number
1910-PIS-0388-ND
Manufacturer
Pi Supply
Manufacturer Product Number
PIS-0388
Supplier
Description
LORA ANT PEAK 5.8DBI 868MHZ SMA
Detailed Description
895MHz LoRa Whip, Straight RF Antenna 860MHz ~ 930MHz 5.8dBi N Type Male Bracket Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Pi Supply
Series
-
Package
Bulk
Part Status
Obsolete
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
895MHz
Frequency Range
860MHz ~ 930MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
-
Return Loss
-
Gain
5.8dBi
Power - Max
20 W
Features
-
Termination
N Type Male
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
31.496" (800.00mm)
Applications
LoRa
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8529.10.9100