
IPEH-004026 | ||
---|---|---|
Digi-Key Part Number | 2633-IPEH-004026-ND | |
Manufacturer | PEAK-SYSTEM | |
Manufacturer Product Number | IPEH-004026 | |
Description | PCAN-PCI EXPRESS FD SINGLE CHANN | |
Detailed Description | CAN Adapter Cards PCI Express | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | PEAK-SYSTEM | |
Series | - | |
Package | Bag | |
Product Status | Active | |
Type | CAN | |
Interface | PCI Express | |
Number of Ports | 1 | |
Base Product Number |
Resource Type | Link |
---|---|
Manuals | PCAN-PCI Express FD User Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8517.62.0900 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $325.00000 | $325.00 |
5 | $320.00000 | $1,600.00 |
10 | $315.00000 | $3,150.00 |
Attribute | Description |
---|---|
Other Names | 2633-IPEH-004026 |
Standard Package | 1 |