IPEH-003048
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPEH-003048

Digi-Key Part Number
2633-IPEH-003048-ND
Manufacturer
PEAK-SYSTEM
Manufacturer Product Number
IPEH-003048
Description
PCAN-MINIPCIE (EXPRESS) CARD, SI
Detailed Description
CAN Adapter Cards PCI Express
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
PEAK-SYSTEM
Series
-
Package
Bag
Product Status
Active
Type
CAN
Interface
PCI Express
Number of Ports
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Vendor Undefined
ECCNEAR99
HTSUS8517.62.0900
10 In Stock

All prices are in USD
Bag
QtyUnit PriceExt Price
1$329.00000$329.00
5$324.00000$1,620.00
10$319.00000$3,190.00