
PTS40-1-2.8K | |
---|---|
DigiKey Part Number | 4235-PTS40-1-2.8K-ND |
Manufacturer | |
Manufacturer Product Number | PTS40-1-2.8K |
Description | 2.8KOHM TEMPERATURE SENSOR |
Customer Reference | |
Detailed Description | NTC Thermistor 2.8k Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2.8k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | - | |
Package / Case | Cylinder |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.95000 | $13.95 |