PTS22-2 | |
---|---|
DigiKey Part Number | 4235-PTS22-2-ND |
Manufacturer | |
Manufacturer Product Number | PTS22-2 |
Description | SENSOR RTD 0.3% PROBE |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) ±0.3% 3851ppm/°C Cylindrical Probe, Stainless Steel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.12% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -20°C ~ 125°C | |
Termination | Wire Leads | |
Accuracy | ±0.12°C | |
Temperature Coefficient | 3851ppm/°C | |
Current | 1 mA | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Stainless Steel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.99000 | $25.99 |