PPT82-0-1KG61-2 | |
---|---|
DigiKey Part Number | 4235-PPT82-0-1KG61-2-ND |
Manufacturer | |
Manufacturer Product Number | PPT82-0-1KG61-2 |
Description | SENSOR 1KPSIG 7/16" 4.5V |
Customer Reference | |
Detailed Description | Pressure Sensor 1000PSI (6894.76kPa) Gauge Female - 7/16" (11.11mm) UNF 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 1000PSI (6894.76kPa) | |
Output Type | Analog | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 5V | |
Port Size | Female - 7/16" (11.11mm) UNF | |
Port Style | Threaded | |
Termination Style | Wire Leads | |
Maximum Pressure | 1500PSI (10342.14kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Threaded |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.00000 | $65.00 |
10 | $61.75000 | $617.50 |
25 | $58.50000 | $1,462.50 |
50 | $55.25000 | $2,762.50 |
100 | $52.00000 | $5,200.00 |