PPT7X-125GIT-MOD-PN2-B | |
---|---|
DigiKey Part Number | 4235-PPT7X-125GIT-MOD-PN2-B-ND |
Manufacturer | |
Manufacturer Product Number | PPT7X-125GIT-MOD-PN2-B |
Description | Pressure Sensor, 125PSIG, I2C (A |
Customer Reference | |
Detailed Description | Pressure Sensor 125PSI (861.84kPa) Sealed Gauge Male - 0.36" (9.14mm) O-Ring 7 b Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 125PSI (861.84kPa) | |
Output Type | I2C | |
Output | 7 b | |
Accuracy | ±0.5% | |
Voltage - Supply | 2.7V ~ 5.5V | |
Port Size | Male - 0.36" (9.14mm) O-Ring | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | 1.5" Cable with Connector | |
Maximum Pressure | 200PSI (1378.95kPa) | |
Operating Temperature | 0°C ~ 60°C | |
Package / Case | Cylinder, Threaded |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.00000 | $60.00 |