
PPT76-0-150G1 | |
---|---|
DigiKey Part Number | 4235-PPT76-0-150G1-ND |
Manufacturer | |
Manufacturer Product Number | PPT76-0-150G1 |
Description | SENSOR 150PSIG 1/4"NPT 4.5V |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 150PSI (1034.21kPa) | |
Output Type | Analog Voltage | |
Output | 4.5 V ~ 5.2 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Packard, 3 Pin | |
Maximum Pressure | 450PSI (3102.64kPa) | |
Operating Temperature | -20°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.00000 | $55.00 |
5 | $52.00000 | $260.00 |
10 | $48.00000 | $480.00 |
25 | $42.00000 | $1,050.00 |