5452032

DigiKey Part Number
5452032-ND
Manufacturer
Manufacturer Product Number
5452032
Description
TERM BLOCK HDR 7POS 90DEG 3.81MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
7
Positions Per Level
7
Number of Levels
1
Pitch
0.150" (3.81mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
8A
Voltage - IEC
160 V
Current - UL
8 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
-
Contact Tail Length
0.134" (3.40mm)
Insulation Height
0.291" (7.40mm)
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$1.14300$114.30
Manufacturers Standard Package