5020674 | |
---|---|
DigiKey Part Number | 277-7330-ND |
Manufacturer | |
Manufacturer Product Number | 5020674 |
Description | COMP STORAGE PLAS 8.27"LX4.13"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Polystyrene Clear Hinged Door, Lid 8.268" L x 4.134" W (210.00mm x 105.00mm) X 1.417" (35.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | 8.268" L x 4.134" W (210.00mm x 105.00mm) | |
Height | 1.417" (35.99mm) | |
Area (L x W) | 34.2in² (221cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | Compartments/Drawers - 12 | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $67.71000 | $67.71 |
5 | $66.22200 | $331.11 |
10 | $59.19800 | $591.98 |
25 | $56.88760 | $1,422.19 |