
3060843 | ||
---|---|---|
Digi-Key Part Number | 3060843-ND | |
Manufacturer | ||
Manufacturer Product Number | 3060843 | |
Description | CONN TERM BLK SCREW FLANGE GRAY | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Connector Screw Flange For CLIPLINE UT Series | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Phoenix Contact | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Screw Flange | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE UT Series | |
Color | Gray |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Qty | Unit Price | Ext Price |
---|---|---|
50 | $7.34200 | $367.10 |
Attribute | Description |
---|---|
Other Names | UT 6-QUATTRO/2P-F |
Standard Package | 50 |