USD

2967251
2967251
Digi-Key Part Number
277-5222-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
2967251
Supplier
Description
RELAY SOCKET DIN RAIL
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Relay
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Part Status
Active
Type
Socket
Number of Positions
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
For Use With/Related Products
Miniature Relays
Features
Lighted Indicator
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

50 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
277-5222
2967251-ND
PLC-BSC- 12DC/21-21
PLC-BSC-12DC/21-21
Standard Package10