2924838

DigiKey Part Number
2924838-ND
Manufacturer
Manufacturer Product Number
2924838
Description
MACX MCR-SL-RPSSI-2I-SP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Isolation Amplifier Current DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2924838 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Isolation Amplifier
Input Type
Current
Input Range (Current, Voltage)
0 ~ 20mA
Input Range (Additional)
-
Output Type
Current
Output Range
0 ~ 20mA
Isolation
-
Features
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 60°C
In-Stock: 3
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$447.99000$447.99
Manufacturers Standard Package