
2908798 | ||
---|---|---|
Digi-Key Part Number | 277-2908798-ND | |
Manufacturer | ||
Manufacturer Product Number | 2908798 | |
Description | MCR-S-20-100-UI-DCI | |
Manufacturer Standard Lead Time | 4 Weeks | |
Detailed Description | Current Transducer 0 ~ 100A Input ±10VDC, 0 ~ 20mA Output 20 ~ 30VDC DIN Rail | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Phoenix Contact | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Current Transducer | |
Input Range | 0 ~ 100A | |
Output | ±10VDC, 0 ~ 20mA | |
Isolation | 300VAC (Working), 4000VAC (Test) | |
Response Time | 40ms, 330ms | |
Accuracy | - | |
Voltage - Supply | 20 ~ 30VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | CE, UL |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $503.14000 | $503.14 |
Attribute | Description |
---|---|
Other Names | 277-2908798 MCR-S-20-100-UI-DCI |
Standard Package | 1 |