2906447 | |
---|---|
DigiKey Part Number | 277-2906447-ND |
Manufacturer | |
Manufacturer Product Number | 2906447 |
Description | MINI MCR-2-RPS-I-I-OLP-PT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier Current DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation Amplifier | |
Input Type | Current | |
Input Range (Current, Voltage) | 0 ~ 20mA | |
Input Range (Additional) | - | |
Output Type | Current, Voltage | |
Output Range | 0 ~ 20mA, 5 ~ 30V (Configurable) | |
Isolation | 3000V | |
Features | - | |
Voltage - Supply | 9.6 ~ 30VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $177.16000 | $177.16 |