USD

2300818
2902708
Digi-Key Part Number
2902708-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
2902708
Supplier
Description
CABLE ASSEMBLY INTERFACE 32.8'
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Interface Cable Assembly Emerson Delta V Series 32.81' (10.00m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
-
Part Status
Active
Process Side Connection
Rectangular Connector (2)
Control Side Connection
Rectangular Connector
Specifications
Interface
Number of Positions
14, 20
Length
32.81' (10.00m)
For Use With/Related Products
Emerson Delta V Series
Approval Agency
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other NamesFLK 20/2FLK14/EZ-DR/10M/KONFEK
Standard Package1