
2901137 | ||
---|---|---|
Digi-Key Part Number | 2901137-ND | |
Manufacturer | ||
Manufacturer Product Number | 2901137 | |
Description | CONTROL LIQ LEV 110VAC DIN RAIL | |
Detailed Description | Liquid Level Controller High/Low Level SPDT (2 Form C) 110VAC DIN Rail | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Phoenix Contact | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Type | High/Low Level | |
Voltage - Supply | 110VAC | |
Sensitivity | - | |
Features | Delay Timer | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay (2) | |
Contact Form | SPDT (2 Form C) | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 55°C | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | EMD-SL-LL-110 |
Design Resources | Industrial Automation Product Selector |
HTML Datasheet | EMD-SL-LL-110 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Attribute | Description |
---|---|
Other Names | EMD-SL-LL-110 |
Standard Package | 1 |