2814058-USA

DigiKey Part Number
277-4850-ND
Manufacturer
Manufacturer Product Number
2814058-USA
Description
MCR PASSIVE ISOLATOR
Customer Reference
Detailed Description
Passive Isolator Current, Voltage DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Passive Isolator
Input Type
Current, Voltage
Input Range (Current, Voltage)
4 ~ 20mA, 30V
Input Range (Additional)
-
Output Type
Current
Output Range
4 ~ 20mA
Isolation
1500V (Test)
Features
-
Voltage - Supply
Loop Powered
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 65°C
Obsolete
This product is no longer manufactured.