2813460
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2813460

Digi-Key Part Number
277-14715-ND
Manufacturer
Manufacturer Product Number
2813460
Description
TRANSDUCER CURRENT 20-30VDC
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Current Transducer 0 ~ 200A Input 0 ~ 10VDC Output 20 ~ 30VDC DIN Rail
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Product Status
Active
Type
Current Transducer
Input Range
0 ~ 200A
Output
0 ~ 10VDC
Isolation
5000VAC (Test)
Response Time
340ms
Accuracy
-
Voltage - Supply
20 ~ 30VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 60°C
Approval Agency
CE, cULus
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9030.33.3400
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$309.85000$309.85
10$297.72200$2,977.22
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
277-14715
MCR-SL-S-200-U
2813460-ND
Standard Package1