USD

cms-photo-not-available
2800983
Digi-Key Part Number
277-17303-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
2800983
Supplier
Description
SURGE PROTECTION DEVICE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
-
Package
Bulk
Part Status
Active
Type
-
Form
Module Only
Voltage - Continuous Operating (Max) (MCOV)
30VDC
Operating Temperature
-40°C ~ 85°C
Features
Remote Signaling Contacts
Mounting Type
DIN Rail
Approval Agency
cCSAus, CSA, CSAus, EAC, UL
Number of Poles
1
Current - Discharge (Nom) (8/20µS)
10 kA
Current - Discharge (Max) (8/20µS)
20 kA
Voltage - Protection Level (VP) (2416)
950 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$328.00000$328.00
10$301.76100$3,017.61
50$278.80100$13,940.05
Additional Resources
AttributeDescription
Other Names
277-17303
2800983-ND
PT-IQ-4X1+F-24DC-UT
Standard Package1