2741668
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2741668

Digi-Key Part Number
2741668-ND
Manufacturer
Manufacturer Product Number
2741668
Description
DIGITAL I/O MOD 4 INPUT 24VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
-
Package
Bulk
Product Status
Active
Type
I/O Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.41.0020
Additional Resources
AttributeDescription
Other Names
ASI IO ME DIO 4/3 AB
ASIIOMEDIO4/3AB
Standard Package1