USD

cms-photo-not-available
2718141
Digi-Key Part Number
2718141-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
2718141
Supplier
Description
CONN TERM BLK 14-30 AWG GRAY
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Terminal Block Connector 5 Position Gray 14-30 AWG
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Part Status
Active
Type
-
Disconnect Type
-
Number of Levels
4
Terminal - Width
6.2mm
Termination Style
Screw
Voltage - IEC
250V
Voltage - UL
300V
Wire Gauge or Range - AWG
14-30 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
LED
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-2
Stripping Length
8mm
Number of Positions
5
Current - IEC
24A
Current - UL
15A
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Available To Order

0 In Stock