
2715982 | |
---|---|
DigiKey Part Number | 2715982-ND |
Manufacturer | |
Manufacturer Product Number | 2715982 |
Description | TERM BLK BUS BAR 1POS 7.7MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bus Bar - Side 7.7mm |
Datasheet | Datasheet |
EDA/CAD Models | 2715982 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bus Bar - Side | |
Mounting Type | Bus Bar | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 7.7mm | |
Termination Style | Screw | |
Current - IEC | 57 A | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | - | |
Housing Color | - | |
Length | 0.901" (22.89mm) | |
Height (Max) | - | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Stripping Length | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $4.32480 | $216.24 |