USD

2700136

2700136

Digi-Key Part Number
277-12042-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
2700136
Supplier
Description
ACOUSTIC ELEMENT BUZZER 12-30V
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Stack Light Acoustic Element Buzzer, Continuous/Pulse Tone
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Active
Type
Acoustic Element
Lamp Type
-
Light Color
-
Function
Buzzer, Continuous/Pulse Tone
Voltage - Supply
24VAC/DC
Features
-
Termination Style
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 50°C
Weight
0.161 lb (73.03 g)
Number of Stacks
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8531.80.9051
Price and Procurement

3 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
2700136-ND
277-12042
PSD-SAEBM2-185DB
PSDSAEBM2185DB
Standard Package1